1212337 | Phoenix Contact
Crimping die, CRIMPFOX for wire end ferrules, 50 mm², 1212337
Unit Price (€ / pc.)
101.3166 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Crimp insert, 1212337, Phoenix Contact
Crimp insert die (lower part), for CRIMPFOX-C120, for ferrules (DIN 46228) 50 mm², Trapeze crimp, Universal, Black.
Technical specifications
Version | CRIMPFOX | |
Crimping Range (mm²) | 50 mm² | |
Suitable for | Aderendhülsen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |