1212344 | Phoenix Contact

Crimping die, CRIMPFOX for non-insulated cable lugs, 25 mm², 1212344

Order No.: 64P7490
EAN: 4046356455008
MPN:
1212344
CRIMPFOX-C50 RC 25/F-DIE
Series: CRIMPFOX
1212344 Phoenix Contact Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
50.1466 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
50.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.1466 €

Crimp insert, 1212344, Phoenix Contact

Crimp insert die (lower part), for CRIMPFOX-C50, for uninsulated cable lugs (DIN 46228) 25 mm², Indent crimp, Black.

Technical specifications
Version CRIMPFOX
Crimping Range (mm²) 25 mm²
Suitable for Nicht-isolierte Kabelschuhe
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes