1212345 | Phoenix Contact
Crimping die, CRIMPFOX for non-insulated cable lugs, 35 mm², 1212345
Unit Price (€ / pc.)
50.1466 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Crimp insert, 1212345, Phoenix Contact
Crimp insert die (lower part), for CRIMPFOX-C50, for uninsulated cable lugs (DIN 46228) 35 mm², Indent crimp, Black.
Technical specifications
Version | CRIMPFOX | |
Crimping Range (mm²) | 35 mm² | |
Suitable for | Nicht-isolierte Kabelschuhe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |