1212347 | Phoenix Contact
Crimping die, CRIMPFOX for insulated cable lugs, 16 mm², 1212347
Unit Price (€ / pc.)
119.357 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Crimp insert, 1212347, Phoenix Contact
Crimp insert die (pair), for CRIMPFOX-C50, for insulated ring cable lug 16 mm², Oval crimp, Black.
Technical specifications
Version | CRIMPFOX | |
Crimping Range (mm²) | 16 mm² | |
Suitable for | Isolierte Kabelschuhe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |