1212348 | Phoenix Contact

Crimping die, CRIMPFOX for insulated cable lugs, 25 mm², 1212348

Order No.: 64P7495
EAN: 4046356455046
MPN:
1212348
CRIMPFOX-C50 RCI 25/DIE
Series: CRIMPFOX
1212348 Phoenix Contact Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
119.357 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
119.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.357 €

Crimp insert, 1212348, Phoenix Contact

Crimp insert die (pair), for CRIMPFOX-C50, for insulated ring cable lug 25 mm², Oval crimp.

Technical specifications
Version CRIMPFOX
Crimping Range (mm²) 25 mm²
Suitable for Isolierte Kabelschuhe
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes