1212472 | Phoenix Contact
Crimping die, CRIMPFOX for solar connectors, 2.5-6 mm², 1212472
Unit Price (€ / pc.)
84.4781 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 1 Week **
Crimp insert, 1212472, Phoenix Contact
Crimp insert die, for MC4 solar connectors, Lateral entry, 2.5-6 mm², B crimp.
Technical specifications
Ausführung | CRIMPFOX | |
Crimpbereich (mm²) | 2,5-6 mm² | |
Geeignet für | Solar-Steckverbinder |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |