1200101 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.5-2.5 mm², AWG 20-14, Phoenix Contact 1200101
Unit Price (€ / pc.)
299.2731 € *
Available in 5 Days: 246 pcs. - if ordered today
Multi-function tool, 1200101, Phoenix Contact
Tool for processing ferrules according to DIN 46228-4, 0.5 mm² to 2.5 mm², equipped with pressure lock, magazine, cutting, stripping, twisting, and crimping unit. Robust and durable due to use of resistant plastics and annealed metals
Features
- Integrated pressure lock ensures consistently high-quality crimping
- Up to 30% time savings since the process steps required for assembling conductors can be carried out using only one tool
- Visualized process flows directly on the pliers simplify operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.5-2.5 mm² | |
| Crimping Range (AWG) | AWG 20-14 | |
| Length | 180 mm | |
| Weight | 240 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |