1212039 | Phoenix Contact
Crimping pliers for wire end ferrules, 10-25 mm², AWG 8-4, Phoenix Contact 1212039
Unit Price (€ / pc.)
190.3762 € *
Available: 0 pcs.
Available in 10 days: 233 pcs.
Leadtime: 2 Weeks **
Crimping pliers, 1212039, Phoenix Contact
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4, 10 mm² - 25 mm², lateral entry, WM crimp.
Features
- Ergonomically designed handles ensure an optimum grip and reduce the amount of force required by 25 %
Technical specifications
Suitable for | Aderendhülsen | |
Crimping Range (mm²) | 10-25 mm² | |
Crimping Range (AWG) | AWG 8-4 | |
Length | 256 mm | |
Weight | 578 g |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |