1212041 | Phoenix Contact

Crimping pliers for wire end ferrules, 35-50 mm², AWG 2-1, Phoenix Contact 1212041

Order No.: 64P7408
EAN: 4046356453912
MPN:
1212041
CRIMPFOX 50R
Series: CRIMPFOX
1212041 Phoenix Contact Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
190.3762 € *
Available: 0 pcs.
Available in 10 days: 81 pcs.
Leadtime: 2 Weeks **
Total Price:
190.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
190.3762 €

Crimping pliers, 1212041, Phoenix Contact

Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4, 35 mm² - 50 mm², lateral entry, WM crimp.

Features

  • Ergonomically designed handles ensure an optimum grip and reduce the amount of force required by 25 %
Technical specifications
Suitable for Aderendhülsen
Crimping Range (mm²) 35-50 mm²
Crimping Range (AWG) AWG 2-1
Length 256 mm
Weight 578 g
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes