1212048 | Phoenix Contact

Crimping pliers for non-insulated connector, 0.1-1.5 mm², AWG 28-16, Phoenix Contact 1212048

Order No.: 64P7595
EAN: 4046356453837
MPN:
1212048
CRIMPFOX-SC 1,5
Series: CRIMPFOX
1212048 Phoenix Contact Crimping and Cable Lug Pliers Image 1
1212048 Phoenix Contact Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
228.4443 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
228.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.4443 €

Crimping pliers, 1212048, Phoenix Contact

Crimping pliers, for non-insulated slip-on sleeves 2.8 and 4.8 mm, 0.1 - 1.5 mm², B crimp.

Features

  • Unlockable pressure lock
  • Consistently high crimping quality
  • Marked die stations for precise processing of corresponding cross sections
Technical specifications
Suitable for Nicht isolierter Steckverbinder
Crimping Range (mm²) 0,1-1,5 mm²
Crimping Range (AWG) AWG 28-16
Length 198 mm
Weight 350 g
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes