1212050 | Phoenix Contact

Crimping pliers for non-insulated connector, 0.5-6.0 mm², AWG 20-10, Phoenix Contact 1212050

Order No.: 64P7599
EAN: 4046356453950
MPN:
1212050
CRIMPFOX-SC 6
Series: CRIMPFOX
1212050 Phoenix Contact Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
253.827 € *
Available: 0 pcs.
Available in 10 days: 44 pcs.
Leadtime: 2 Weeks **
Total Price:
253.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
253.827 €

Crimping pliers, 1212050, Phoenix Contact

Crimping pliers, for uninsulated slip-on sleeves 2.8, 4.8, and 6.3 mm, 0.5 - 6 mm², B crimp.

Features

  • Ergonomically designed handles
  • Unlockable pressure lock
  • Marked die stations for precise processing of corresponding cross sections
  • Consistently high crimping quality
Technical specifications
Suitable for Nicht isolierter Steckverbinder
Crimping Range (mm²) 0,5-6,0 mm²
Crimping Range (AWG) AWG 20-10
Length 256 mm
Weight 578 g
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes