1212052 | Phoenix Contact

Crimping pliers for non-insulated connector, 0.5-6.0 mm², AWG 20-10, Phoenix Contact 1212052

Order No.: 64P7602
EAN: 4046356453943
MPN:
1212052
CRIMPFOX-SC 6L
Series: CRIMPFOX
1212052 Phoenix Contact Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
266.5362 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Total Price:
266.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
266.5362 €

Crimping pliers, 1212052, Phoenix Contact

Crimping pliers, for 2.8 / 4.8 / 6.3 mm non-insulated slip-on sleeves, three marked die stations, unlockable pressure lock, lateral entry, including positioning tool.

Features

  • Precise processing of corresponding cross sections
  • Consistently high crimping quality
Technical specifications
Suitable for Nicht isolierter Steckverbinder
Crimping Range (mm²) 0,5-6,0 mm²
Crimping Range (AWG) AWG 20-10
Length 256 mm
Weight 610 g
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes