1212053 | Phoenix Contact
Crimping pliers for insulated cable lugs/connectors, 0.5-2.5 mm², AWG 20-14, Phoenix Contact 1212053
Unit Price (€ / pc.)
158.6508 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 1 Week **
Crimping pliers, 1212053, Phoenix Contact
Crimping pliers, for insulated cable lugs, 0.5 mm² - 2.5 mm² (red, blue), oval crimp.
Features
- They unlock as soon as the required crimping pressure is reached, therefore ensuring sufficient pressure is applied
- The color-coded dies clearly indicate the cross section
- Unlockable pressure lock
Technical specifications
Geeignet für | Isolierte Kabelschuhe/Steckverbinder | |
Crimpbereich (mm²) | 0,5-2,5 mm² | |
Crimpbereich (AWG) | AWG 20-14 | |
Länge | 198 mm | |
Gewicht | 354 g |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |