1212059 | Phoenix Contact
Crimping pliers for insulated cable lugs/connectors, 0.5-6.0 mm², AWG 20-10, Phoenix Contact 1212059
Unit Price (€ / pc.)
179.5472 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
Crimping pliers, 1212059, Phoenix Contact
Crimping pliers, for insulated cable lugs, 0.5 mm² - 6.0 mm² (red, blue, yellow), oval crimp, asymmetrical. CRIMPFOX‑RCI 6-1 represents the top end of the range for cable lug crimping pliers.
Features
- Precision-manufactured dies ensure consistently high levels of quality during contact processing
Technical specifications
Suitable for | Isolierte Kabelschuhe/Steckverbinder | |
Crimping Range (mm²) | 0,5-6,0 mm² | |
Crimping Range (AWG) | AWG 20-10 | |
Length | 256 mm | |
Weight | 578 g |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |