1212063 | Phoenix Contact
Crimping pliers for non-insulated connector, 0.34-2.5 mm², AWG 20-14, Phoenix Contact 1212063
Unit Price (€ / pc.)
158.6508 € *
Available: 0 pcs.
Available in 10 days: 49 pcs.
Leadtime: 2 Weeks **
Crimping pliers, 1212063, Phoenix Contact
Crimping pliers, for uninsulated cable lugs, 0.34 - 2.5 mm², indent crimp.
Features
- Unlockable pressure lock
- Lateral conductor entry
- Consistently high crimping quality
- Compact and lightweight design
- Ergonomically designed handles ensure an optimum grip and help avoid fatigue when working
Technical specifications
Suitable for | Nicht isolierter Steckverbinder | |
Crimping Range (mm²) | 0,34-2,5 mm² | |
Crimping Range (AWG) | AWG 20-14 | |
Length | 198 mm | |
Weight | 350 g |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |