1212065 | Phoenix Contact
Crimping pliers for non-insulated connector, 10-25 mm², AWG 8-4, Phoenix Contact 1212065
Unit Price (€ / pc.)
321.1691 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Crimping pliers, 1212065, Phoenix Contact
Crimping pliers, for non-insulated cable lugs, 10 - 25 mm², indent crimp. CRIMPFOX-RC 25 completes the range of crimping pliers for uninsulated cable lugs and insulated tube lugs.
Features
- All pliers of this design reduce the amount of force required for crimping by 25%
Technical specifications
Suitable for | Nicht isolierter Steckverbinder | |
Crimping Range (mm²) | 10-25 mm² | |
Crimping Range (AWG) | AWG 8-4 | |
Length | 256 mm | |
Weight | 578 g |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |