1212066 | Phoenix Contact

Crimping pliers for non-insulated connector, 10-25 mm², AWG 8-4, Phoenix Contact 1212066

Order No.: 64P7592
EAN: 4046356454063
MPN:
1212066
CRIMPFOX-RCT 25-1
Series: CRIMPFOX
1212066 Phoenix Contact Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
325.8696 € *
Available: 0 pcs.
Available in 10 days: 27 pcs.
Leadtime: 1 Week **
Total Price:
325.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
325.8696 €

Crimping pliers, 1212066, Phoenix Contact

Crimping pliers, for uninsulated CU tubular cable lugs (DIN 46235), 10 mm² - 25 mm², HEX crimp. CRIMPFOX-RCT 25-1 complete the range of crimping pliers for uninsulated cable lugs and insulated tube lugs.

Features

  • All pliers of this design reduce the amount of force required for crimping by 25%
Technical specifications
Crimping Range (AWG) AWG 8-4
Crimping Range (mm²) 10-25 mm²
Suitable for Nicht isolierter Steckverbinder
Weight 578 g
Length 256 mm
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes