1212093 | Phoenix Contact
Crimping pliers with 4 dies for insulated cable lugs, uninsulated tube cable lugs, ferrules, 0.25-25 mm², Phoenix Contact 1212093
Unit Price (€ / pc.)
241.1535 € *
Available in 5 Days: 137 pcs. - if ordered today
Crimping pliers set, 1212093, Phoenix Contact
Crimping pliers set, consisting of CRIMPFOX-M (pliers) and dies for insulated cable lugs 0.5 - 2.5 mm² (1212074), non-insulated conduit lugs 0.5 - 6 mm² (1212079) and ferrules 0.25 - 10 mm² (1212080) and 16/25 mm² (1212081).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | insulated cable lugs, uninsulated tube cable lugs, ferrules | |
| Crimping Range (mm²) | 0.25-25 mm² | |
| Length | 234 mm | |
| Weight | 843.3 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |