1212094 | Phoenix Contact
Crimping pliers for coaxial connectors, 1.69-4.52 mm², Phoenix Contact 1212094
Unit Price (€ / pc.)
256.9091 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Crimping pliers, 1212094, Phoenix Contact
Crimping pliers, for coaxial connectors, 3.25 mm, 4.52 mm, 1.69 mm, HEX crimp.
Features
- Lateral conductor entry
- Unlockable pressure lock
Technical specifications
Crimping Range (mm²) | 1,69-4,52 mm² | |
Suitable for | Koaxiale Steckverbinder | |
Weight | 350 g | |
Length | 198 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |