1212095 | Phoenix Contact

Crimping pliers for coaxial connectors, 1.69-6.48 mm², Phoenix Contact 1212095

Order No.: 64P7509
EAN: 4046356453882
MPN:
1212095
CRIMPFOX-CX 6,48
Series: CRIMPFOX
1212095 Phoenix Contact Crimping and Cable Lug Pliers Image 1
1212095 Phoenix Contact Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
231.2289 € *
Available: 0 pcs.
Available in 10 days: 41 pcs.
Leadtime: 2 Weeks **
Total Price:
231.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
231.2289 €

Crimping pliers, 1212095, Phoenix Contact

Crimping pliers, for coaxial connectors, 5.41 mm, 6.48 mm, 1.69 mm, HEX crimp.

Features

  • Lateral conductor entry
  • Unlockable pressure lock
Technical specifications
Crimping Range (mm²) 1,69-6,48 mm²
Suitable for Koaxiale Steckverbinder
Weight 350 g
Length 198 mm
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes