1212096 | Phoenix Contact
Crimping pliers for coaxial connectors, 1.73-9.14 mm², Phoenix Contact 1212096
Unit Price (€ / pc.)
267.8571 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Crimping pliers, 1212096, Phoenix Contact
Crimping pliers, for coaxial connectors, 8.23 mm, 9.14 mm, 1.73 mm, HEX crimp.
Features
- Lateral conductor entry
- Unlockable pressure lock
Technical specifications
Crimping Range (mm²) | 1,73-9,14 mm² | |
Suitable for | Koaxiale Steckverbinder | |
Weight | 578 g | |
Length | 256 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |