1212099 | Phoenix Contact

Crimping pliers for FO connector, 3.25-5.41 mm², Phoenix Contact 1212099

Order No.: 64P7518
EAN: 4046356454001
MPN:
1212099
CRIMPFOX-FO 5,41
Series: CRIMPFOX
1212099 Phoenix Contact Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
258.3014 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Total Price:
258.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
258.3014 €

Crimping pliers, 1212099, Phoenix Contact

Crimping pliers, for fiber optics connectors, 3.25 mm, 3.84 mm, 5.41 mm, 5.00 mm, 4.52 mm, HEX crimp.

Features

  • Lateral conductor entry
  • Unlockable pressure lock
Technical specifications
Crimpbereich (mm²) 3,25-5,41 mm²
Geeignet für LWL Steckverbinder
Gewicht 578 g
Länge 256 mm
Logistics
Ursprungsland SE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes