1212318 | Phoenix Contact
Crimping pliers, 6.0-120 mm², AWG 3/0, Phoenix Contact 1212318
Unit Price (€ / pc.)
704.9917 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Crimping pliers, 1212318, Phoenix Contact
Basic pliers, for accommodating dies for a wide range of type of contacts up to 120 mm².
Features
- A mechanical drive system keeps the level of force required to an absolute minimum
- Easily foldable jaw holders mean that the dies can be changed quickly
- Wide variety of available dies
Technical specifications
Crimping Range (AWG) | AWG 3/0 | |
Crimping Range (mm²) | 6,0-120 mm² | |
Weight | 2 kg | |
Length | 430 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |