1212340 | Phoenix Contact

Crimping pliers, 6.0-70 mm², AWG 2/0, Phoenix Contact 1212340

Order No.: 64P7486
EAN: 4046356454865
MPN:
1212340
CRIMPFOX-C50
Series: CRIMPFOX
1212340 Phoenix Contact Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
558.6336 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
558.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
558.6336 €

Crimping pliers, 1212340, Phoenix Contact

Basic pliers, for accommodating dies for a wide range of type of contacts up to 50 mm².

Features

  • A mechanical drive system keeps the level of force required to an absolute minimum
  • Easily foldable jaw holders mean that the dies can be changed quickly
  • Wide variety of available dies
Technical specifications
Crimping Range (AWG) AWG 2/0
Crimping Range (mm²) 6,0-70 mm²
Weight 1.2 kg
Length 280 mm
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes