1212711 | Phoenix Contact
Crimping pliers for D-Sub, 0.08-5.0 mm², AWG 28-22, Phoenix Contact 1212711
Unit Price (€ / pc.)
302.2243 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Crimping pliers, 1212711, Phoenix Contact
Crimping pliers, for processing rolled D-SUB contacts, standard, 0.05 mm² - 0.5 mm², including contact locator.
Features
- Unlockable pressure lock
- Lateral conductor entry
Technical specifications
Suitable for | D-Sub | |
Crimping Range (mm²) | 0,08-5,0 mm² | |
Crimping Range (AWG) | AWG 28-22 | |
Length | 198 mm | |
Weight | 357 g |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |