1212713 | Phoenix Contact
Crimping pliers for coaxial connectors, 1.69-3.25 mm², Phoenix Contact 1212713
Unit Price (€ / pc.)
267.8571 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Crimping pliers, 1212713, Phoenix Contact
Crimping pliers, compact pliers, coaxial connectors, 1.69 mm, 3.25 mm, 4.52 mm, three marked die stations, unlockable pressure lock, lateral entry, hex crimp.
Features
- Unlockable pressure lock
- Lateral conductor entry
Technical specifications
Crimping Range (mm²) | 1,69-3,25 mm² | |
Suitable for | Koaxiale Steckverbinder | |
Weight | 500 g | |
Length | 204 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |