1212720 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.25-6.0 mm², AWG 24-10, Phoenix Contact 1212720
Unit Price (€ / pc.)
186.2588 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 1 Week **
Crimping pliers, 1212720, Phoenix Contact
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4, 0.25 mm² - 6.0 mm², lateral entry, trapezoidal crimp.
Features
- Unlockable pressure lock
- Marked die stations for precise processing of corresponding cross sections
- All ferrules can be optimally crimped with a minimum amount of effort even in the case of large conductor cross sections
- Consistently high crimping quality
Technical specifications
Crimpbereich (AWG) | AWG 24-10 | |
Crimpbereich (mm²) | 0,25-6,0 mm² | |
Geeignet für | Aderendhülsen | |
Gewicht | 500 g | |
Länge | 204 mm |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |