1212722 | Phoenix Contact

Crimping pliers for non-insulated connector, 0.5-6.0 mm², AWG 20-10, Phoenix Contact 1212722

Order No.: 64P7520
EAN: 4046356857819
MPN:
1212722
CRIMPFOX-HS 6
Series: CRIMPFOX
1212722 Phoenix Contact Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
269.9753 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
269.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
269.9753 €

Crimping pliers, 1212722, Phoenix Contact

Crimping pliers, for fully insulated shrink connectors, 0.5 - 6.0 mm² (red, blue, yellow), oval crimp.

Features

  • Unlockable pressure lock
  • The color-coded dies clearly indicate the cross section
  • They unlock as soon as the required crimping pressure is reached, therefore ensuring sufficient pressure is applied
Technical specifications
Suitable for Nicht isolierter Steckverbinder
Crimping Range (mm²) 0,5-6,0 mm²
Crimping Range (AWG) AWG 20-10
Length 256 mm
Weight 550 g
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes