1212723 | Phoenix Contact

Crimping pliers for non-insulated connector, 0.34-2.5 mm², AWG 22-14, Phoenix Contact 1212723

Order No.: 64P7568
EAN: 4046356857826
MPN:
1212723
CRIMPFOX-RC 2,5-M
Series: CRIMPFOX
1212723 Phoenix Contact Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
212.8553 € *
Available: 0 pcs.
Available in 10 days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
212.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
212.8553 €

Crimping pliers, 1212723, Phoenix Contact

Crimping pliers, compact pliers, for uninsulated cable lugs, three marked die stations for precise processing of corresponding cross sections, unlockable pressure lock, lateral entry.

Features

  • Compact and lightweight design
Technical specifications
Suitable for Nicht isolierter Steckverbinder
Crimping Range (mm²) 0,34-2,5 mm²
Crimping Range (AWG) AWG 22-14
Length 204 mm
Weight 500 g
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes