1212727 | Phoenix Contact
Crimping pliers for insulated cable lugs/connectors, 1.3-2.4 mm², AWG 26-18, Phoenix Contact 1212727
Unit Price (€ / pc.)
186.2588 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Crimping pliers, 1212727, Phoenix Contact
Crimping pliers, compact pliers, for insulated cable lugs (light green, red, -1), three marked die stations, unlockable pressure lock, lateral entry. They unlock as soon as the required crimping pressure is reached, therefore ensuring sufficient pressure is applied.
Features
- The color-coded dies clearly indicate the cross section
Technical specifications
Geeignet für | Isolierte Kabelschuhe/Steckverbinder | |
Crimpbereich (mm²) | 1,3-2,4 mm² | |
Crimpbereich (AWG) | AWG 26-18 | |
Länge | 204 mm | |
Gewicht | 500 g |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |