1212729 | Phoenix Contact
Crimping pliers, 0.5-6.0 mm², AWG 20-10, Phoenix Contact 1212729
Unit Price (€ / pc.)
212.8553 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 2 Weeks **
Crimping pliers, 1212729, Phoenix Contact
Crimping pliers, for symmetrical insulated DIN cable lugs, 0.5 mm² - 6.0 mm² (red, blue, yellow), three marked die stations, unlockable pressure lock, lateral entry. They unlock as soon as the required crimping pressure is reached, therefore ensuring sufficient pressure is applied.
Features
- The color-coded dies clearly indicate the cross section
Technical specifications
Crimping Range (AWG) | AWG 20-10 | |
Crimping Range (mm²) | 0,5-6,0 mm² | |
Weight | 578 g | |
Length | 204 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |