1212731 | Phoenix Contact
Crimping pliers, 4.0-16 mm², AWG 11-10, Phoenix Contact 1212731
Unit Price (€ / pc.)
312.5892 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Crimping pliers, 1212731, Phoenix Contact
Crimping pliers, for uninsulated tubular cable lugs, 4 - 16 mm², indent and HEX crimp.
Features
- Unlockable pressure lock
- Ergonomically designed handles ensure an optimum grip and help avoid fatigue when working
- Compact and lightweight design
Technical specifications
Crimping Range (AWG) | AWG 11-10 | |
Crimping Range (mm²) | 4,0-16 mm² | |
Weight | 660 g | |
Length | 304 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |