1212732 | Phoenix Contact

Crimping pliers, 10-70 mm², AWG 8-2, Phoenix Contact 1212732

Order No.: 64P7594
EAN: 4046356857918
MPN:
1212732
CRIMPFOX-RCT 70-1
Series: CRIMPFOX
1212732 Phoenix Contact Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
419.0228 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 1 Week **
Total Price:
419.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
419.0228 €

Crimping pliers, 1212732, Phoenix Contact

Crimping pliers, for uninsulated tube lugs, 10 - 70 mm², indent crimp.

Features

  • Unlockable pressure lock
  • Ergonomically designed handles ensure an optimum grip and help avoid fatigue when working
  • Compact and lightweight design
Technical specifications
Crimpbereich (AWG) AWG 8-2
Crimpbereich (mm²) 10-70 mm²
Gewicht 3.1 kg
Länge 492 mm
Logistics
Ursprungsland SE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes