1212764 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.14-10 mm², AWG 26-8, Phoenix Contact 1212764
Unit Price (€ / pc.)
226.1595 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Crimping pliers, 1212764, Phoenix Contact
Crimping pliers, laser marked according to customer specifications, for ferrules according to DIN 46228, 0.14 ‑ 10 mm², unlockable pressure lock, lateral entry. The way in which the handles and the die are arranged means that the ferrules can be fitted however the tool is held. These compact crimping pliers have been designed to reduce effort when working.
Technical specifications
Suitable for | Aderendhülsen | |
Crimping Range (mm²) | 0,14-10 mm² | |
Crimping Range (AWG) | AWG 26-8 | |
Length | 175 mm | |
Weight | 380 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |