1212767 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.25-6.0 mm², AWG 24-10, Phoenix Contact 1212767
Unit Price (€ / pc.)
192.8514 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping pliers, 1212767, Phoenix Contact
Crimping pliers, laser marked according to customer specifications, for ferrules according to DIN 46228 Parts 1+4, 0.25 mm² - 6.0 mm², lateral entry, trapezoidal crimp. All ferrules can be optimally crimped with a minimum amount of effort even in the case of large conductor cross sections.
Features
- Unlockable pressure lock
- Consistently high crimping quality
- Marked die stations for precise processing of corresponding cross sections
Technical specifications
Crimping Range (AWG) | AWG 24-10 | |
Crimping Range (mm²) | 0.25-6.0 mm² | |
Suitable for | wire end ferrules | |
Weight | 358 g | |
Length | 198 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |