1212768 | Phoenix Contact

Crimping pliers for wire end ferrules, 0.14-6.0 mm², AWG 26-10, Phoenix Contact 1212768

Order No.: 64P7415
EAN: 4046356942959
MPN:
1212768
CRIMPFOX 6H CUS
Series: CRIMPFOX
1212768 Phoenix Contact Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
226.1595 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
226.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.1595 €

Crimping pliers, 1212768, Phoenix Contact

Crimping pliers, laser marked according to customer specifications, for ferrules according to DIN 46228, 0.14 ‑ 6 mm², unlockable pressure lock, lateral entry. The way in which the handles and the die are arranged means that the ferrules can be fitted however the tool is held.

Features

  • These compact crimping pliers have been designed to reduce effort when working
Technical specifications
Suitable for Aderendhülsen
Crimping Range (mm²) 0,14-6,0 mm²
Crimping Range (AWG) AWG 26-10
Length 175 mm
Weight 380 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei