1212776 | Phoenix Contact
Crimping pliers for non-insulated connector, 4.0-10 mm², AWG 12-8, Phoenix Contact 1212776
Unit Price (€ / pc.)
219.4598 € *
Standard delivery time from the manufacturer is: 5 Weeks
Crimping pliers, 1212776, Phoenix Contact
Crimping pliers, laser marked according to customer specifications, for uninsulated cable lugs, 4 mm² - 10 mm², double indent crimp. The CRIMPFOX‑RC 10 CUS completes the range of crimping pliers for uninsulated cable lugs and insulated tube lugs.
Features
- All pliers of this design reduce the amount of force required for crimping by 25%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | non-insulated connector | |
| Crimping Range (mm²) | 4.0-10 mm² | |
| Crimping Range (AWG) | AWG 12-8 | |
| Length | 256 mm | |
| Weight | 578 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |