1212777 | Phoenix Contact
Crimping pliers for non-insulated connector, 0.75-2.5 mm², AWG 22-14, Phoenix Contact 1212777
Unit Price (€ / pc.)
179.5472 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Crimping pliers, 1212777, Phoenix Contact
Crimping pliers, laser marked according to customer specifications, for uninsulated cable lugs, 0.34 - 2.5 mm², indent crimp.
Features
- Unlockable pressure lock
- Lateral conductor entry
- Marked die stations for precise processing of corresponding cross sections
- Compact and lightweight design
- Consistently high crimping quality
Technical specifications
Suitable for | Nicht isolierter Steckverbinder | |
Crimping Range (mm²) | 0,75-2,5 mm² | |
Crimping Range (AWG) | AWG 22-14 | |
Length | 198 mm | |
Weight | 350 g |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |