1213174 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.14-10 mm², AWG 26-8, Phoenix Contact 1213174
Unit Price (€ / pc.)
212.8553 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Crimping pliers, 1213174, Phoenix Contact
Crimping pliers, laser-inscribed to customer specifications, pliers and properties as in CRIMPFOX CENTRUS 10S.
Features
- Pressure lock ensures consistently high quality crimping results
- Ergonomic handle design ensures comfortable, fatigue-free handling
- Up to 30 % lower actuation force, thanks to optimized leverage
- With a particularly small handle width, the tool fits perfectly in your hand
- Sturdy plastic guard over the head of the pliers protects the tool against damage caused by dropping
Technical specifications
Suitable for | Aderendhülsen | |
Crimping Range (mm²) | 0,14-10 mm² | |
Crimping Range (AWG) | AWG 26-8 | |
Length | 180 mm | |
Weight | 380 g |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |