1297083 | Phoenix Contact
Crimping pliers for turned contacts, 0.14-1.0 mm², AWG 26-18, Phoenix Contact 1297083
Unit Price (€ / pc.)
528.0506 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 2 Weeks **
Crimping plier, 1297083, Phoenix Contact
Crimping plier for CK 1,6-ED, CK 2,5-ED, CK 4,0-ED, turned contacts, 4 marked die stations, unlockable pressure lock, lateral entry, including positioning tool.
Features
- Marked die stations for precise processing of corresponding cross sections
- Rotating positioning aid ensures precise contact positioning in the crimping area
Technical specifications
Suitable for | Gedrehte Kontakte | |
Crimping Range (mm²) | 0,14-1,0 mm² | |
Crimping Range (AWG) | AWG 26-18 | |
Length | 256 mm | |
Weight | 729.8 g |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |