1584839 | Phoenix Contact
Crimping pliers for FO connector, 0.7854 mm², Phoenix Contact 1584839
Unit Price (€ / pc.)
1,050.7224 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,050.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,050.7224 €
Crimping pliers, 1584839, Phoenix Contact
Crimping pliers for turned fiber optics contacts CK1,6-ED...POF.
Technical specifications
Crimping Range (mm²) | 0.7854 mm² | |
Suitable for | FO connector | |
Weight | 350 g | |
Length | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |