1202593 | Phoenix Contact
PHOENIX CO 1202593
Unit Price (€ / pc.)
111.0865 € *
Available in 5 Days: 9 pcs. - if ordered today
Stamping bit, 1202593, Phoenix Contact
Stamping bit, for elongated holes: 6.5x15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stamping bit | |
| Version | for slotted hole 6.5 x 15 mm | |
| Weight | 79.44 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82073010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |