1202616 | Phoenix Contact

PHOENIX CO 1202616

Order No.: 64P7809
EAN: 4017918017965
MPN:
1202616
PPS-ST (4,3)
Series: PPS
1202616 Phoenix Contact Cutting and Bending Devices
Image may differ
Unit Price (€ / pc.)
79.4087 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
79.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.4087 €

Stamping bit, 1202616, Phoenix Contact

Stamping bit, for bore holes: 4.3 mm diameter.

Technical specifications
Filter Property Value
Product type stamping bit
Version for holes 4.3 mm
Weight 75.8 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82073010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes