1202632 | Phoenix Contact

PHOENIX CO 1202632

Order No.: 64P7815
EAN: 4017918017989
MPN:
1202632
PPS-ST (6,4)
Series: PPS
1202632 Phoenix Contact Cutting and Bending Devices
Image may differ
Unit Price (€ / pc.)
79.4087 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
79.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.4087 €

Stamping bit, 1202632, Phoenix Contact

Stamping bit, for bore holes: 6.4 mm diameter.

Technical specifications
Version für Bohrungen 6,4 mm
Weight 77 g
Product type Stanzeinsatz
Logistics
Country of origin DE
Customs tariff number 82073010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes