1203408 | Phoenix Contact

PHOENIX CO 1203408

Order No.: 64P7817
EAN: 4017918018245
MPN:
1203408
PPS-ST (6,5X15)Q
Series: PPS
1203408 Phoenix Contact Cutting and Bending Devices
Image may differ
Unit Price (€ / pc.)
111.0865 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
111.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.0865 €

Stamping bit, 1203408, Phoenix Contact

Stamping bit, for elongated holes: 6.5x15 mm.

Technical specifications
Version für Querloch 6,5 x 15 mm
Weight 79 g
Product type Stanzeinsatz
Logistics
Country of origin DE
Customs tariff number 82073010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes