1203411 | Phoenix Contact

PHOENIX CO 1203411

Order No.: 64P7814
EAN: 4017918018252
MPN:
1203411
PPS-ST (5,5X12)Q
Series: PPS
1203411 Phoenix Contact Cutting and Bending Devices
Image may differ
Unit Price (€ / pc.)
111.0865 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
111.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.0865 €

Stamping bit, 1203411, Phoenix Contact

Stamping bit, for elongated holes: 5.5x12 mm.

Technical specifications
Version für Querloch 5,5 x 12 mm
Weight 78.88 g
Product type Stanzeinsatz
Logistics
Country of origin DE
Customs tariff number 82073010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes