1203550 | Phoenix Contact
PHOENIX CO 1203550
Unit Price (€ / pc.)
111.0865 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Stamping bit, 1203550, Phoenix Contact
Stamping bit, for elongated hole: 3.5x12 mm.
Technical specifications
Version | für Querloch 3,5 x 12 mm | |
Weight | 70.85 g | |
Product type | Stanzeinsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |