1204889 | Phoenix Contact
PHOENIX CO 1204889
Unit Price (€ / pc.)
79.4087 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Stamping bit, 1204889, Phoenix Contact
Stamping bit, for bore holes: 7 mm diameter.
Technical specifications
Version | für Bohrungen 7 mm | |
Weight | 77.8 g | |
Product type | Stanzeinsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |