1204892 | Phoenix Contact

PHOENIX CO 1204892

Order No.: 64P7808
EAN: 4017918019051
MPN:
1204892
PPS-ST (3,8)
Series: PPS
1204892 Phoenix Contact Cutting and Bending Devices
Image may differ
Unit Price (€ / pc.)
79.4087 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
79.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.4087 €

Stamping bit, 1204892, Phoenix Contact

Stamping bit, for bore holes: 3.8 mm diameter.

Technical specifications
Version für Bohrungen 3,8 mm
Weight 76.1 g
Product type Stanzeinsatz
Logistics
Country of origin DE
Customs tariff number 82073010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes