1206230 | Phoenix Contact

Profile cutter, 1206230

Order No.: 64P7803
EAN: 4017918166533
MPN:
1206230
PPS STANDARD I/M
Series: PPS
1206230 Phoenix Contact Cutting and Bending Devices
Image may differ
Unit Price (€ / pc.)
2,472.3916 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
2,472.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,472.3916 €

Profile cutter, 1206230, Phoenix Contact

Profile cutter for cutting and stamping holes in standard DIN rails, NS 32/NS 35/7,5/NS 35/15 and for cutting the NS 15 and NLS‑CU 3/10 neutral busbar to length, can accommodate 2 stamping bits, with metric measuring rail, delivered without stamping bits but with inch/metric measuring rail.

Technical specifications
Width 180 mm
Weight 19 kg
Height 220 mm
Length 100 mm
Product type Profilschneider
Logistics
Country of origin DE
Customs tariff number 82034000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes